Print Page
Image is for illustrative purposes only. Please refer to product description.

84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.500 (CNY64.975) |
| 10+ | CNY34.270 (CNY38.7251) |
| 100+ | CNY25.600 (CNY28.928) |
| 500+ | CNY24.600 (CNY27.798) |
| 1000+ | CNY24.110 (CNY27.2443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.50 (CNY64.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBPC3504-E4/51Copy
Order Code2889030
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current35A
Bridge Rectifier Case StyleGBPC
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The GBPC3504-E4/51 is a single-phase glass passivated Bridge Rectifier with UL94V-0 flammability-rated molded compound case. It is suitable for general purpose use in AC/DC bridge full wave rectification.
- High surge current capability
- Low thermal resistance
- 280V Maximum RMS voltage
- 400V Maximum DC blocking voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
GBPC
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
-
Technical Docs (2)
Alternatives for GBPC3504-E4/51
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
