Print Page
Image is for illustrative purposes only. Please refer to product description.

1,401 In Stock
Need more?
1,401 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.000 (CNY67.800) |
| 10+ | CNY40.670 (CNY45.9571) |
| 100+ | CNY33.590 (CNY37.9567) |
| 500+ | CNY24.000 (CNY27.120) |
| 1000+ | CNY23.080 (CNY26.0804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.00 (CNY67.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBPC25005-E4/51Copy
Order Code9549366
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current300A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The GBPC25005-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is general purpose use in AC/DC bridge full wave rectification for home appliances, office equipment and telecommunication applications.
- UL94V-0 Flammability rating
- <lt/>0.3μA Typical IR
- Nickel plated on Faston lugs solderable per J-STD-002 and JESD22-B102 terminals
- Low thermal resistance
- Solder dip 275°C maximum 10s, per JESD 22-B106
- UL recognition file number E54214
- 35V Maximum RMS voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
300A
Product Range
-
Technical Docs (2)
Alternatives for GBPC25005-E4/51
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
