Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoG22041431009J4C000Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel4164954
Cut Tape4140123
Product RangeG200 Series
Your Part Number
873 In Stock
Need more?
873 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY5.550 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.330 (CNY16.1929) |
| 10+ | CNY9.430 (CNY10.6559) |
| 50+ | CNY7.400 (CNY8.362) |
| 100+ | CNY6.630 (CNY7.4919) |
| 200+ | CNY6.500 (CNY7.345) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.550 (CNY6.2715) |
| 2500+ | CNY4.630 (CNY5.2319) |
| 5000+ | CNY4.420 (CNY4.9946) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoG22041431009J4C000Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel4164954
Cut Tape4140123
Product RangeG200 Series
Technical Datasheet
Resistance10ohm
Product RangeG200 Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient+100ppm/K to +180ppm/K
Resistor TypeHigh Power
Product Diameter8.5mm
Product Length20.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
20.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
G200 Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
+100ppm/K to +180ppm/K
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
