Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoFEP30DP-E3/45Copy
Order Code2889159
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The FEP30DP-E3/45 is a 3-pin 200V Ultrafast Rectifier with matte tin plated lead terminals and glass passivated pellet chip junction. It is suitable for use in high frequency rectifier of switching mode power supplies. It offers dual common cathode diode variations and high efficiency low switching losses.
- Power pack
- Ultrafast recovery time
- Low thermal resistance
- High forward surge capability
- As marked polarity
- UL94V-0 Flammability rating
Applications
Power Management, Signal Processing
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
950mV
Forward Surge Current
300A
Diode Case Style
TO-247AD
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
