Print Page
4,997 In Stock
10,000 more incoming. You can reserve stock now
4,997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.020 (CNY9.0626) |
| 10+ | CNY5.290 (CNY5.9777) |
| 25+ | CNY4.650 (CNY5.2545) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.870 (CNY4.3731) |
| 250+ | CNY3.590 (CNY4.0567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.02 (CNY9.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF472K84S3NP83K0RCopy
Manufacturer Standard Lead Time34 weeks
Order Code3289375
Product RangeF Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Dielectric CharacteristicS3N
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 10%
Lead Spacing
10mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
2kV
Dielectric Characteristic
S3N
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

