Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF340X151048KKI2B0Copy
Manufacturer Standard Lead Time44 weeks
Order Code4075609
Product RangeF340X1 Series
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.920 (CNY101.6096) |
| 5+ | CNY75.840 (CNY85.6992) |
| 10+ | CNY61.760 (CNY69.7888) |
| 20+ | CNY54.250 (CNY61.3025) |
| 40+ | CNY46.740 (CNY52.8162) |
| 65+ | CNY39.220 (CNY44.3186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.92 (CNY101.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF340X151048KKI2B0Copy
Manufacturer Standard Lead Time44 weeks
Order Code4075609
Product RangeF340X1 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X480VAC
Voltage Rating Y-
dv/dt Rating100V/µs
Humidity Rating0
Lead Spacing27.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeF340X1 Series
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
F340 series THB Grade IIIB Class X2 interference suppression film capacitors. Key benefits of these capacitors are X1, X2, and Y2 EMI suppression film capacitors, compliant with IEC 60384-14 ED. 4.0 2016/AMD1 Grade IIIB. High robustness under high humidity. Test condition: test damp heat, steady state; 85°C /85%RH duration 1000h, rated voltage applied. Suitable for use in outdoor applications, automotive battery chargers, renewable energy inverters, motor drives and UPS.
- Climatic testing class 40 / 105 / 56 / B
- Polypropylene film dielectric
- Plastic case, epoxy resin sealed, flame retardant UL-class 94 V-0 encapsulation
- AEC-Q200 compliant
- Metallized electrodes
- series construction
- Tinned wire leads
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Suppression Class
X1
Voltage Rating X
480VAC
dv/dt Rating
100V/µs
Lead Spacing
27.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
0
Operating Temperature Min
-40°C
Product Range
F340X1 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
