Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoF339X142248MIP2T0.Copy
Order Code2925013
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating X480VAC
Voltage Rating Y-
Lead Spacing22.5mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Voltage Rating Y
-
Operating Temperature Min
-55°C
Voltage Rating X
480VAC
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004586
