Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF339MX264031MYM2T0
Order Code1902189
Product RangeF339M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.480 (CNY297.7324) |
| 3+ | CNY230.550 (CNY260.5215) |
| 5+ | CNY191.030 (CNY215.8639) |
| 10+ | CNY171.270 (CNY193.5351) |
| 20+ | CNY158.100 (CNY178.653) |
| 50+ | CNY147.550 (CNY166.7315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.48 (CNY297.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF339MX264031MYM2T0
Order Code1902189
Product RangeF339M Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance40µF
Capacitance Tolerance± 20%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating-
Humidity RatingGRADE II (Test Condition A)
Lead Spacing52.5mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Product RangeF339M Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The F339M X2 series interference suppression Film Capacitor with polypropylene film dielectric and metallised electrodes. It has tinned wire leads, flame-retardant plastic case and epoxy resin sealed. It is suitable for standard across the line X2 applications.
- Very small dimensions
- 0.001 to 40μF Capacitance range (E12 series) (preferred values according to E6)
- ±20%, ±10% and ±5% Capacitance tolerances available
Applications
Safety
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
40µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
-
Lead Spacing
52.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Product Range
F339M Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
