Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF339MX241031JFI2B0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2946935
Your Part Number
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.350 (CNY9.4355) |
| 10+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY7.070 (CNY7.9891) |
| 500+ | CNY6.570 (CNY7.4241) |
| 1000+ | CNY6.120 (CNY6.9156) |
| 2000+ | CNY6.000 (CNY6.780) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.35 (CNY9.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF339MX241031JFI2B0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2946935
Technical Datasheet
Capacitor MountingThrough Hole
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
Technical Specifications
Capacitor Mounting
Through Hole
Lead Spacing
15mm
Operating Temperature Max
110°C
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117
