Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF1778410M2FCB0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2925495
Your Part Number
530 In Stock
Need more?
530 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.000 (CNY11.300) |
| 10+ | CNY6.260 (CNY7.0738) |
| 50+ | CNY5.640 (CNY6.3732) |
| 200+ | CNY5.020 (CNY5.6726) |
| 400+ | CNY4.500 (CNY5.085) |
| 750+ | CNY3.980 (CNY4.4974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.00 (CNY11.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF1778410M2FCB0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2925495
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-55°C
Suppression Class
X2
Voltage Rating X
310VAC
Lead Spacing
15mm
Qualification
-
Technical Docs (2)
Alternatives for F1778410M2FCB0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
