Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoF17733472900.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2946998
Your Part Number
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.410 (CNY32.1033) |
| 10+ | CNY19.500 (CNY22.035) |
| 100+ | CNY15.630 (CNY17.6619) |
| 500+ | CNY14.020 (CNY15.8426) |
| 1000+ | CNY13.600 (CNY15.368) |
| 2000+ | CNY13.180 (CNY14.8934) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.41 (CNY32.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF17733472900.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2946998
Technical Datasheet
Dielectric TypeMetallized PET
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X253VAC
Voltage Rating Y-
Humidity RatingGRADE I (Test Condition A)
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Operating Temperature Min
-40°C
Qualification
-
Suppression Class
X2
Voltage Rating X
253VAC
Humidity Rating
GRADE I (Test Condition A)
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001168
