Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoES3C-E3/57TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel9549293RL
Cut Tape9549293
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.090 | CNY8.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY3.290 (CNY3.7177) |
| 500+ | CNY3.050 (CNY3.4465) |
| 1000+ | CNY2.800 (CNY3.164) |
| 5000+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES3C-E3/57TCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel9549293RL
Cut Tape9549293
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max900mV
Reverse Recovery Time20ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The ES3C-E3/57T is a surface-mount Ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Glass-passivated pallet chip junction
- Ideal for automated placement
- Ultra-fast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
900mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for ES3C-E3/57T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
