Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoES1D-E3/61TCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2334988
Re-Reel9549242RL
Cut Tape9549242
Your Part Number
23,341 In Stock
Need more?
305 Next business day delivery available(Shanghai stock)
23,036 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY1.010 (CNY1.1413) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1800+ | CNY1.140 (CNY1.2882) |
| 5400+ | CNY1.020 (CNY1.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES1D-E3/61TCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2334988
Re-Reel9549242RL
Cut Tape9549242
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time15ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The ES1D-E3/5AT is a surface mount plastic Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes cathode end polarity. Glass passivated pallet chip junction and ultrafast recovery times for high efficiency. Ideal for automated placement.
- Low forward voltage
- Low power losses
- High forward surge capability
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 15ns Maximum reverse recovery time
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Automotive, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
920mV
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for ES1D-E3/61T
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
