Print Page
62,103 In Stock
Need more?
62,103 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.270 | CNY21.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.270 (CNY4.8251) |
| 10+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY1.740 (CNY1.9662) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY0.852 (CNY0.9628) |
| 5000+ | CNY0.819 (CNY0.9255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES07D-GS08Copy
Order Code
Re-Reel2451496RL
Cut Tape2451496
Product RangeES07D
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1.2A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2 Pin
Product RangeES07D
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1.2A
Forward Voltage Max
980mV
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
ES07D
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for ES07D-GS08
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

