
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.110 | CNY13.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY7.350 (CNY8.3055) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2500+ | CNY6.800 (CNY7.684) |
Product Information
Product Overview
DGQ4053E is high precision a triple 2-channe CMOS analogue multiplexer or triple SPDT. It features low leakage, parasitic capacitance and low charge injection of 0.3pC over the full voltage range. This device is ideal for high precision signal switching and multiplexing. Designed to operate from a 3V to 16V single supply or from a ± 3V to ± 8V dual supplies, the DGQ4053E is fully specified at 3V, 5V, 12V and ± 5V. All control logic inputs have guaranteed 2V logic high limit when operating from 5V or ± 5V supplies and 1.4V when operating from a 3V supply. All switches conduct equally well in both directions, offering rail to rail analogue signal switching and can be used both as multiplexers as well as de-multiplexers. Its operating temperature is specified from -40°C to +125°C and are available in 16 pin TSSOP package. Applications include automotive battery management systems, automotive infotainment and telematics, automotive analogue and digital signal multiplexing/demultiplexing.
- Automotive product AEC-Q100 qualified (grade 1)
- Low leakage current of <lt/> 50pA typically
- Fast switching tON: 35ns, typically
- 3V logic compatible for control
- Bi-directional rail to rail signal switching
- Wide operation voltage range
- Compact package option
- Low parasitic capacitance of CD(ON): 8.5pF / typ, CS(OFF): 2.0pF / typ
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
± 3V to ± 8V, 3V to 16V
16Pins
85ohm
-
-
-40°C
-
-
3Circuits
106ohm
TSSOP
3Channels
106ohm
2:1
Surface Mount
125°C
AEC-Q100
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
