Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG9454EEN-T1-GE4Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2829424RL
Cut Tape2829424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.290 | CNY9.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.290 (CNY10.4977) |
| 10+ | CNY8.370 (CNY9.4581) |
| 50+ | CNY7.870 (CNY8.8931) |
| 100+ | CNY7.320 (CNY8.2716) |
| 250+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.570 (CNY7.4241) |
| 1000+ | CNY6.380 (CNY7.2094) |
| 2500+ | CNY6.260 (CNY7.0738) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG9454EEN-T1-GE4Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2829424RL
Cut Tape2829424
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 16V
On State Resistance Max103ohm
IC Case / PackageMini QFN
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ85ohm
On Resistance Max103ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
3V to 16V
IC Case / Package
Mini QFN
No. of Channels
3Channels
On Resistance Max
103ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single Supply
On State Resistance Max
103ohm
No. of Pins
16Pins
On Resistance Typ
85ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
