Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG9431EDY-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785942RL
Cut Tape2785942
Your Part Number
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.550 | CNY15.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.550 (CNY17.5715) |
| 10+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY9.400 (CNY10.622) |
| 250+ | CNY8.900 (CNY10.057) |
| 500+ | CNY8.610 (CNY9.7293) |
| 1000+ | CNY8.390 (CNY9.4807) |
| 2500+ | CNY8.070 (CNY9.1191) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG9431EDY-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785942RL
Cut Tape2785942
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 5.5V
On State Resistance Max25ohm
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ17ohm
On Resistance Max25ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
25ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single Supply
On State Resistance Max
25ohm
No. of Pins
8Pins
On Resistance Typ
17ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG9431EDY-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
