Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG9431EDV-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785941RL
Cut Tape2785941
Your Part Number
1,800 In Stock
6,000 more incoming. You can reserve stock now
963 Delivery in 3-4 Business Days(SG stock)
837 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.300 | CNY17.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.520 (CNY11.8876) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.230 (CNY10.4299) |
| 2500+ | CNY8.840 (CNY9.9892) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG9431EDV-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785941RL
Cut Tape2785941
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max25ohm
Supply Voltage Range2.7V to 5.5V
IC Case / PackageTSOP
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ17ohm
On Resistance Max25ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Charge injection, 100pA maximum leakage, SPDT analogue switch designed for precision signal switching. Suitable for use in automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, sample and hold systems, relay replacements and battery powered systems.
- 1 pC charge injection
- Guaranteed 100pA max switch on leakage at 25°C
- Can switch both analogue and digital signals
- 2.7V to +5V single supply operation
- 1nW typical power consumption
- Over voltage tolerance on logic control IN pin
- TTL / CMOS compatible
- Low charge injection and leakage
- Low parasitic capacitance
- Fast switching speed and High ESD tolerance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
25ohm
IC Case / Package
TSOP
No. of Channels
1Channels
On Resistance Max
25ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single Supply
Supply Voltage Range
2.7V to 5.5V
No. of Pins
6Pins
On Resistance Typ
17ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG9431EDV-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
