
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.290 | CNY25.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.290 (CNY28.5777) |
| 10+ | CNY19.050 (CNY21.5265) |
| 25+ | CNY17.450 (CNY19.7185) |
| 50+ | CNY16.580 (CNY18.7354) |
| 100+ | CNY15.700 (CNY17.741) |
| 250+ | CNY14.860 (CNY16.7918) |
| 500+ | CNY14.710 (CNY16.6223) |
| 1000+ | CNY13.410 (CNY15.1533) |
Product Information
Product Overview
DG9426EDQ-T1-GE3 is a monolithic quad single-pole-single-throw analogue switch. The DG9426E has two normally open and two normally closed switches. It can be given various configurations, including four SPST, two SPDT, and one DPDT. Using BiCMOS wafer fabrication technology allows the DG9426E to operate on single and dual supplies. Single supply voltage ranges from 3V to 16V while dual supply operation is recommended with ±3V to ±8V. Each switch conducts equally well in both direction when on, and blocks input voltages up to the supply levels when off. The low and flat on resistance over the full input signal voltage rang bring excellent linearity, reduce insertion loss and signal distortion, make them ideal for data acquisition and programmable gain control applications. This switch characters also make them ideal fit for audio signal switch and reed relay replacement.
- 1.6ohm typical on resistance
- 3V logic compatible for control
- Bidirectional rail to rail signal switching
- Fast switching speed
- Less than 0.2nA switch on leakage
- Break-before-make switching
- Available in 16 pin TSSOP package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
3ohm
TSSOP
4Channels
3ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
3V to 16V, ± 3V to ± 8V
16Pins
1.6ohm
SPST
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
