Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG9408EDN-T1-GE4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2769878RL
Cut Tape2769878
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.580 | CNY19.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY13.000 (CNY14.690) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.880 (CNY12.2944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG9408EDN-T1-GE4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2769878RL
Cut Tape2769878
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max7ohm
Supply Voltage Range3V to 16V
IC Case / PackageQFN
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ3.2ohm
On Resistance Max7ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
8-channel single-ended analogue multiplexer designed to connect one of eight inputs to a common output as determined by a 3bit binary address. Suitable for use in automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, relay replacement, battery powered systems, audio and video signal routing.
- Wide operation voltage range
- Break-before-make guaranteed
- Low leakage
- TTL, CMOS, LV logic (3 V) compatible
- 2500 V ESD protection (HBM)
- Fast switching speed
- Low switch resistance
- Simple logic interface
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V
No. of Pins
16Pins
On Resistance Typ
3.2ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
On State Resistance Max
7ohm
IC Case / Package
QFN
No. of Channels
1Channels
On Resistance Max
7ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
