Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG9234EDQ-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2675738RL
Cut Tape2675738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.200 | CNY19.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.660 (CNY13.1758) |
| 250+ | CNY11.050 (CNY12.4865) |
| 500+ | CNY10.750 (CNY12.1475) |
| 1000+ | CNY10.220 (CNY11.5486) |
| 2500+ | CNY9.690 (CNY10.9497) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG9234EDQ-T1-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2675738RL
Cut Tape2675738
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2.7V to 5V
On State Resistance Max25ohm
IC Case / PackageMSOP
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ17ohm
On Resistance Max25ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2.7V to 5V
IC Case / Package
MSOP
No. of Channels
2Channels
On Resistance Max
25ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Power Supply Type
Single Supply
On State Resistance Max
25ohm
No. of Pins
8Pins
On Resistance Typ
17ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
