Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG636EEQ-T1-GE4Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3772642RL
Cut Tape3772642
Your Part Number
3,025 In Stock
Need more?
3,025 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.500 | CNY12.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY8.020 (CNY9.0626) |
| 100+ | CNY7.570 (CNY8.5541) |
| 250+ | CNY7.160 (CNY8.0908) |
| 500+ | CNY6.900 (CNY7.797) |
| 1000+ | CNY6.830 (CNY7.7179) |
| 2500+ | CNY6.470 (CNY7.3111) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG636EEQ-T1-GE4Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3772642RL
Cut Tape3772642
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max96ohm
Supply Voltage Range3V to 16V, ± 3V to ± 8V
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Channels2Channels
On Resistance Typ63ohm
On Resistance Max96ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
96ohm
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
96ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
No. of Pins
14Pins
On Resistance Typ
63ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425
