Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG613EEY-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2785933RL
Cut Tape2785933
Your Part Number
1,038 In Stock
Need more?
1,038 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.370 | CNY10.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY6.840 (CNY7.7292) |
| 50+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY6.050 (CNY6.8365) |
| 250+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.450 (CNY6.1585) |
| 1000+ | CNY5.310 (CNY6.0003) |
| 2500+ | CNY5.090 (CNY5.7517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG613EEY-T1-GE4Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2785933RL
Cut Tape2785933
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 12V, ± 3V to ± 5V
On State Resistance Max115ohm
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ72ohm
On Resistance Max115ohm
Switch ConfigurationSPST-NC, SPST-NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 12V, ± 3V to ± 5V
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
115ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
On State Resistance Max
115ohm
No. of Pins
16Pins
On Resistance Typ
72ohm
Switch Configuration
SPST-NC, SPST-NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
