
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.900 (CNY40.567) |
| 10+ | CNY26.440 (CNY29.8772) |
| 25+ | CNY24.840 (CNY28.0692) |
| 50+ | CNY24.630 (CNY27.8319) |
| 100+ | CNY24.420 (CNY27.5946) |
| 250+ | CNY23.180 (CNY26.1934) |
| 500+ | CNY18.370 (CNY20.7581) |
| 1000+ | CNY16.560 (CNY18.7128) |
Product Information
Product Overview
DG508BEJ-E3 is a precision 8-channel / dual 4-channel CMOS analogue multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on-channel conducts current equally well in both directions. In the off-state, each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. The application includes data acquisition systems, audio, and video signal routing, ATE systems, and medical instrumentation.
- Operate with single or dual power supply, V+ to V- analogue signal swing range
- 44V power supply maximum rating, low leakage typically <lt/> 3 pA
- Charge injection is 2pC typ (CL = 1nF, RGEN = 0W, VGEN = 0V, full)]
- Negative supply current range from -10 to -10μA (VAX, VEN = 0.8V or 2.4V)
- TTL compatible logic, <gt/> 250mA latch-up current per JESD78
- Reduced switching errors, reduced glitching
- Improved data throughput, reduced power consumption
- Increased ruggedness, wide supply range from ±5V to ±20V
- Drain-source on-resistance is 180 ohm typ (VD = ±10V, IS = -1mA, room)
- 16-pin PDIP package, temperature range from -40°C to +125°C
Technical Specifications
± 5V to ± 20V
16Pins
8:1
125°C
-
DIP
380ohm
-40°C
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
