
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.340 (CNY43.3242) |
| 10+ | CNY29.280 (CNY33.0864) |
| 25+ | CNY27.010 (CNY30.5213) |
| 50+ | CNY25.770 (CNY29.1201) |
| 100+ | CNY24.520 (CNY27.7076) |
| 250+ | CNY23.340 (CNY26.3742) |
| 500+ | CNY22.610 (CNY25.5493) |
| 1000+ | CNY22.040 (CNY24.9052) |
Product Information
Product Overview
The DG506BEN-T1-GE3 is a high performance Analog Multiplexer. It's ultra-low switch charge injection, low channel capacitance and low leakage level allows them to achieve superior switching performance. The device is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address (A0, A1, A2, A3). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, addresses (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. The device is fabricated on an enhanced SG-II CMOS process that achieves improved performance.
- Operate with single or dual power supply
- V+ to V- Analog signal swing range
- Low leakage typically <lt/>3pA
- 1pC Low charge injection
- 5μA Low power supply
- Latch-up current per JESD78 <gt/>250mA
- TTL compatible logic
- Reduced switching errors
- Reduced glitching
- Improved data throughput
- Reduced power consumption
- Increased ruggedness
Applications
Signal Processing, Avionics, Sensing & Instrumentation, Medical, Imaging, Video & Vision
Technical Specifications
Analogue Multiplexer
300ohm
PLCC
1Channels
300ohm
16:1
Surface Mount
125°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
± 5V to ± 20V
28Pins
170ohm
-
-
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
