Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG470EQ-T1-E3Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2829414RL
Cut Tape2829414
Your Part Number
85 In Stock
4,850 more incoming. You can reserve stock now
85 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.830 | CNY12.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.830 (CNY14.4979) |
| 10+ | CNY8.580 (CNY9.6954) |
| 50+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.600 (CNY8.588) |
| 250+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY7.030 (CNY7.9439) |
| 1000+ | CNY6.850 (CNY7.7405) |
| 2500+ | CNY6.540 (CNY7.3902) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG470EQ-T1-E3Copy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2829414RL
Cut Tape2829414
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max6ohm
Supply Voltage Range± 4.5V, 12V, ± 15V
IC Case / PackageMSOP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ3.6ohm
On Resistance Max6ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
6ohm
IC Case / Package
MSOP
No. of Channels
1Channels
On Resistance Max
6ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 4.5V, 12V, ± 15V
No. of Pins
8Pins
On Resistance Typ
3.6ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
