Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG469EQ-T1-E3Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2829412RL
Cut Tape2829412
Your Part Number
5,200 In Stock
5,000 more incoming. You can reserve stock now
916 Delivery in 3-4 Business Days(SG stock)
4,284 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.540 | CNY12.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.540 (CNY14.1702) |
| 10+ | CNY8.290 (CNY9.3677) |
| 50+ | CNY7.830 (CNY8.8479) |
| 100+ | CNY7.360 (CNY8.3168) |
| 250+ | CNY6.910 (CNY7.8083) |
| 500+ | CNY6.640 (CNY7.5032) |
| 1000+ | CNY6.470 (CNY7.3111) |
| 2500+ | CNY6.130 (CNY6.9269) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG469EQ-T1-E3Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2829412RL
Cut Tape2829412
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max6ohm
Supply Voltage Range± 4.5V, 12V, ± 15V
IC Case / PackageMSOP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ3.6ohm
On Resistance Max6ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
6ohm
IC Case / Package
MSOP
No. of Channels
1Channels
On Resistance Max
6ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 4.5V, 12V, ± 15V
No. of Pins
8Pins
On Resistance Typ
3.6ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
