Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG451EY-T1-E3Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel1414092RL
Cut Tape1414092
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.720 | CNY18.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.720 (CNY21.1536) |
| 10+ | CNY12.700 (CNY14.351) |
| 50+ | CNY12.050 (CNY13.6165) |
| 100+ | CNY11.390 (CNY12.8707) |
| 250+ | CNY10.740 (CNY12.1362) |
| 500+ | CNY10.380 (CNY11.7294) |
| 1000+ | CNY10.020 (CNY11.3226) |
| 2500+ | CNY9.200 (CNY10.396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG451EY-T1-E3Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel1414092RL
Cut Tape1414092
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max5.3ohm
Supply Voltage Range± 5V, 12V, ± 15V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ3.8ohm
On Resistance Max5.3ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
High voltage quad SPST CMOS analogue switch suitable for use in audio and video signal switching, precision automatic test equipment, precision data acquisition, relay replacement, communications systems, automotive and avionics applications, sample and hold systems.
- 44V supply max rating
- ±15V analogue signal range
- Ultra low power dissipation of (18µW)
- TTL/CMOS compatible
- ESD protection 2KV
- Pin compatible with DG411
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
5.3ohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
5.3ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 5V, 12V, ± 15V
No. of Pins
16Pins
On Resistance Typ
3.8ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for DG451EY-T1-E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
