Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG451EQ-T1-E3Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel1414091RL
Cut Tape1414091
Your Part Number
1,523 In Stock
Need more?
1,523 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.530 | CNY23.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.530 (CNY26.5889) |
| 10+ | CNY15.940 (CNY18.0122) |
| 50+ | CNY15.120 (CNY17.0856) |
| 100+ | CNY14.290 (CNY16.1477) |
| 250+ | CNY13.470 (CNY15.2211) |
| 500+ | CNY13.000 (CNY14.690) |
| 1000+ | CNY12.470 (CNY14.0911) |
| 2500+ | CNY12.370 (CNY13.9781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG451EQ-T1-E3Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel1414091RL
Cut Tape1414091
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max5.3ohm
Supply Voltage Range± 5V, 12V, ± 15V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ3.8ohm
On Resistance Max5.3ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
5.3ohm
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
5.3ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 5V, 12V, ± 15V
No. of Pins
16Pins
On Resistance Typ
3.8ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
