
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.050 (CNY10.2265) |
| 10+ | CNY5.940 (CNY6.7122) |
| 50+ | CNY5.600 (CNY6.328) |
| 100+ | CNY5.250 (CNY5.9325) |
| 250+ | CNY4.920 (CNY5.5596) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.640 (CNY5.2432) |
Product Information
Product Overview
The DG449DS-T1-E3 is a single-pole double-throw high voltage Analogue Switch designed to provide high speed, low error switching of precision analogue signals. This switch operates either from a single 7 to 36V supply or from dual ±4.5 to ±20V supplies. This analogue switch is designed to provide high speed, low error switching of precision analogue signals. The primary application areas are in the routing and switching in telecommunications and test equipment. Combining low power, low leakages, low on-resistance and small physical size, the DG479 is also ideally suited for portable and battery powered industrial and military equipment.
- VL logic supply not required
- TTL/CMOS input compatible
- Rail-to-rail signal handling
- Dual or single supply operation
- Wide dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Improved reliability
- -40 to 85°C Temperature range
Applications
Test & Measurement, Sensing & Instrumentation, Audio, Consumer Electronics
Technical Specifications
Analogue Switch
85ohm
SOT-23
1Channels
85ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
7V to 36V
8Pins
38ohm
SPDT
-
-40°C
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
