Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG447DV-T1-E3Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1414088RL
Cut Tape1414088
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.300 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY6.060 (CNY6.8478) |
| 50+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY5.360 (CNY6.0568) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.820 (CNY5.4466) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2500+ | CNY4.470 (CNY5.0511) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG447DV-T1-E3Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1414088RL
Cut Tape1414088
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range7V to 36V
On State Resistance Max45ohm
IC Case / PackageTSOP
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ17ohm
On Resistance Max45ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Low power, high voltage SPST analogue switch
- Analog signal range ± 15V
- On-resistance - RDS(on) is 25ohm maximum
- Fast switching action - tON is 100ns
- VL logic supply not required
- TTL CMOS input compatible
- Rail to rail signal handling
- Designed to provide high speed, low error switching of precision analogue signals
- Dual or single supply operation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
7V to 36V
IC Case / Package
TSOP
No. of Channels
1Channels
On Resistance Max
45ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
On State Resistance Max
45ohm
No. of Pins
6Pins
On Resistance Typ
17ohm
Switch Configuration
SPST - NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
