
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.420 (CNY14.0346) |
| 10+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY8.220 (CNY9.2886) |
| 100+ | CNY8.200 (CNY9.266) |
| 250+ | CNY8.180 (CNY9.2434) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY8.000 (CNY9.040) |
| 2500+ | CNY7.840 (CNY8.8592) |
Product Information
Product Overview
The DG444DY-E3 is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch IC designed to provide high speed, low error switching of analog signals. The DG444 has a normally closed function. Combining low power (22nW typical) with high speed (tON - 120ns, typical), the DG444 is ideally suited for upgrading DG211/212 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high-voltage ratings and superior switching performance, the DG444 is built on Vishay Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on and blocks input voltages to the supply levels when off.
- TTL/CMOS Compatible
- Low signal errors and distortion
- Reduced power supply requirements
- Faster throughput
- Improved reliability
- Reduced pedestal errors
- Simple interfacing
Applications
Industrial, Audio, Power Management, Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
85ohm
SOIC
4Channels
85ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
0V to 12V, ± 15V
16Pins
50ohm
SPST
-
-40°C
-
-
Technical Docs (3)
Alternatives for DG444DY-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
