Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG442LEDY-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2675731
Your Part Number
1,210 In Stock
Need more?
1,210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.360 (CNY11.7068) |
| 10+ | CNY6.430 (CNY7.2659) |
| 50+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY6.080 (CNY6.8704) |
| 250+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.670 (CNY6.4071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.36 (CNY11.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG442LEDY-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2675731
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max26ohm
Supply Voltage Range3V to 16V, ± 3V to ± 8V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ16ohm
On Resistance Max26ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
26ohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
26ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
No. of Pins
16Pins
On Resistance Typ
16ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG442LEDY-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
