Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG442DY-T1-E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2889727RL
Cut Tape2889727
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.720 | CNY20.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.720 (CNY23.4136) |
| 10+ | CNY14.180 (CNY16.0234) |
| 50+ | CNY13.450 (CNY15.1985) |
| 100+ | CNY12.720 (CNY14.3736) |
| 250+ | CNY12.050 (CNY13.6165) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY11.320 (CNY12.7916) |
| 2500+ | CNY10.900 (CNY12.317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG442DY-T1-E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2889727RL
Cut Tape2889727
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max85ohm
Supply Voltage Range-
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ50ohm
On Resistance Max85ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
85ohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
85ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
-
No. of Pins
16Pins
On Resistance Typ
50ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG442DY-T1-E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
