
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.440 (CNY18.5772) |
| 10+ | CNY9.730 (CNY10.9949) |
| 50+ | CNY9.390 (CNY10.6107) |
| 100+ | CNY9.050 (CNY10.2265) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY8.150 (CNY9.2095) |
| 1000+ | CNY8.080 (CNY9.1304) |
| 2500+ | CNY8.000 (CNY9.040) |
Product Information
Product Overview
The DG442DY-E3 is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of analog and audio signals. The DG442 has a normally open function with high speed combining low on-resistance, the DG442 is ideally suited for upgrading DG201A/202 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high voltage ratings and superior switching performance, the DG442 is built on Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on and blocks input voltages to the supply levels when off.
- TTL/CMOS Compatible
- Halogen-free according to IEC 61249-2-21 definition
- Single supply capability
- Less signal errors and distortion
- Reduced power supply requirements
- Faster throughput
- Improved reliability
- Reduced pedestal errors
- Simplifies retrofit
- Simple interfacing
Applications
Industrial, Audio, Power Management, Communications & Networking, Medical
Technical Specifications
Analogue Switch
85ohm
SOIC
4Channels
85ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
10.8V to 13.2V
16Pins
50ohm
SPST
-
-40°C
-
-
Technical Docs (3)
Alternatives for DG442DY-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
