Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG441LEDY-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2675725
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY7.930 (CNY8.9609) |
| 50+ | CNY7.820 (CNY8.8366) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY7.210 (CNY8.1473) |
| 500+ | CNY6.930 (CNY7.8309) |
| 1000+ | CNY6.750 (CNY7.6275) |
| 2500+ | CNY6.330 (CNY7.1529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.65 (CNY14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG441LEDY-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2675725
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max26ohm
Supply Voltage Range3V to 16V, ± 3V to ± 8V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ16ohm
On Resistance Max26ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
26ohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
26ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
No. of Pins
16Pins
On Resistance Typ
16ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG441LEDY-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
