Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY14.890 (CNY16.8257) |
| 7500+ | CNY10.140 (CNY11.4582) |
Product Information
Product Overview
The DG419DY-T1-E3 is a single-pole double-throw (SPDT) precision monolithic CMOS Analog Switch designed to provide high performance switching of analog signals. It is combining low power, low leakages, high speed, low on-resistance and small physical size. It is ideal for applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate (HVSG) process. It is break-before-make is guaranteed.
- TTL/CMOS Compatible
- Wide dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Reduced board space
- Improved reliability
- Fast switching
Applications
Industrial, Test & Measurement, Aerospace, Defence, Military, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Analogue Switch
± 15V
NSOIC
1Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (16-Jul-2019)
Single & Dual Supply
35ohm
8Pins
20ohm
SPDT
-
-40°C
-
-
Technical Docs (2)
Alternatives for DG419DY-T1-E3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate