
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.860 | CNY12.86 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.860 (CNY14.5318) |
| 10+ | CNY8.520 (CNY9.6276) |
| 50+ | CNY8.040 (CNY9.0852) |
| 100+ | CNY7.550 (CNY8.5315) |
| 250+ | CNY7.070 (CNY7.9891) |
| 500+ | CNY7.030 (CNY7.9439) |
| 1000+ | CNY6.890 (CNY7.7857) |
| 2500+ | CNY6.750 (CNY7.6275) |
Product Information
Product Overview
The DG419DY-T1-E3 is a single-pole double-throw (SPDT) precision monolithic CMOS Analog Switch designed to provide high performance switching of analog signals. It is combining low power, low leakages, high speed, low on-resistance and small physical size. It is ideal for applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate (HVSG) process. It is break-before-make is guaranteed.
- TTL/CMOS Compatible
- Wide dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Reduced board space
- Improved reliability
- Fast switching
Applications
Industrial, Test & Measurement, Aerospace, Defence, Military, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Analogue Switch
± 15V
NSOIC
1Channels
35ohm
-
Surface Mount
85°C
-
To Be Advised
Single & Dual Supply
35ohm
8Pins
20ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG419DY-T1-E3
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
