Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG419DY-E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code1469446
Product RangeDG417; DG418; DG419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.860 (CNY14.5318) |
| 10+ | CNY8.450 (CNY9.5485) |
| 50+ | CNY7.960 (CNY8.9948) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.800 (CNY7.684) |
| 1000+ | CNY6.540 (CNY7.3902) |
| 2500+ | CNY6.390 (CNY7.2207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.86 (CNY14.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG419DY-E3Copy
Manufacturer Standard Lead Time10 weeks
Order Code1469446
Product RangeDG417; DG418; DG419
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max35ohm
Supply Voltage Range± 15V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ20ohm
On Resistance Max35ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDG417; DG418; DG419
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DG419DY-E3 is a Monolithic CMOS Analogue Switch is designed to provide high performance switching of analogue signals. Break-before-make is guaranteed for this, which is a SPDT configuration. An epitaxial layer prevents latch-up. It conducts equally well in both directions when on and blocks up to the power supply level when off.
- 20Ω RDS(on) On-resistance
- 100ns tON Fast switching action
- 35nW PD Ultralow power requirements
- 44V Supply maximum rating
- Wide dynamic range
- Low signal errors and distortion
- Simple interfacing
- Reduced board space
- Improved reliability
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
35ohm
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
35ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 15V
No. of Pins
8Pins
On Resistance Typ
20ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
DG417; DG418; DG419
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG419DY-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000402
