
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY12.720 (CNY14.3736) |
| 50+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.820 (CNY12.2266) |
Product Information
Alternatives for DG418DJ-E3
1 Product Found
Product Overview
The DG418DJ-E3 is a single-pole single-throw (SPST) precision monolithic CMOS Analog Switch designed to provide high performance switching of analog signals. It is combining low power, low leakages, high speed, low on-resistance and small physical size. It is ideal for applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate (HVSG) process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks up to the power supply level when off. It responds to opposite control logic levels.
- TTL/CMOS Compatible
- Wide dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Reduced board space
- Improved reliability
- Fast switching
Applications
Industrial, Test & Measurement, Aerospace, Defence, Military, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
35ohm
DIP
1Channels
35ohm
-
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
0V to 12V, ± 15V
8Pins
20ohm
SPST
-
-40°C
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
