Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG418BDY-T1-E3Copy
Order Code
Re-Reel4312432RL
Cut Tape4312432
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.180 | CNY60.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.180 (CNY13.7634) |
| 10+ | CNY8.080 (CNY9.1304) |
| 100+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.460 (CNY7.2998) |
| 1000+ | CNY6.390 (CNY7.2207) |
| 5000+ | CNY6.270 (CNY7.0851) |
| 10000+ | CNY6.140 (CNY6.9382) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG418BDY-T1-E3Copy
Order Code
Re-Reel4312432RL
Cut Tape4312432
Technical Datasheet
Supply Voltage Range± 16.5V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Channels1Channels
On Resistance Max25ohm
Switch ConfigurationSPST
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
DG418BDY-T1-E3 is a precision monolithic quad SPST CMOS analogue switch. It is designed to provide high performance switching of analogue signals. An epitaxial layer prevents latch-up. The switch conducts equally well in both directions when on, and blocks up to the power supply level when off. The application includes precision test equipment, precision instrumentation, battery-powered systems, sample-and-hold circuits, military radios, guidance and control systems, and hard disk drivers.
- TTL and CMOS compatible, ±15V analogue signal range
- Drain-source on-resistance is 15ohm typ (IS = -10mA, VD = ±12.5V, V+ = 13.5V, V- = -13.5V, -40-85°C)
- Widest dynamic range, low signal errors and distortion
- Break-before-make switching action, simple interfacing
- Reduced board space, improved reliability
- Transition time is 60ns typ (RL = 300 ohm, CL = 35pF, VS1 = ±10V, VS2 = ±10V, -40 to 85°C)
- Charge injection is 38pC typ (CL = 10nF, Vgen = 0V, Rgen = 0 ohm, -40 to 85°C)
- Off isolation is -82dB typ (RL = 50 ohm, CL = 5pF, f = 1MHz, -40 to 85°C)
- 8-pin narrow SOIC package, temperature range from -40°C to 85°C
Technical Specifications
Supply Voltage Range
± 16.5V
No. of Pins
8Pins
On Resistance Max
25ohm
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
IC Case / Package
NSOIC
No. of Channels
1Channels
Switch Configuration
SPST
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for DG418BDY-T1-E3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
