Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG413DY-E3Copy
Order Code
Re-Reel2889704RL
Cut Tape2889704
Your Part Number
3,690 In Stock
Need more?
3,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.560 | CNY12.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.560 (CNY14.1928) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.840 (CNY8.8592) |
| 100+ | CNY7.360 (CNY8.3168) |
| 250+ | CNY6.910 (CNY7.8083) |
| 500+ | CNY6.630 (CNY7.4919) |
| 1000+ | CNY6.550 (CNY7.4015) |
| 2500+ | CNY6.290 (CNY7.1077) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG413DY-E3Copy
Order Code
Re-Reel2889704RL
Cut Tape2889704
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max35ohm
Supply Voltage Range5V to 44V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ25ohm
On Resistance Max35ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
35ohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
35ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 44V
No. of Pins
16Pins
On Resistance Typ
25ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for DG413DY-E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357
