Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG413DY-E3Copy
Manufacturer Standard Lead Time5 weeks
Order Code1364684
Your Part Number
1,171 In Stock
Need more?
1,171 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY12.400 (CNY14.012) |
| 25+ | CNY12.220 (CNY13.8086) |
| 50+ | CNY12.040 (CNY13.6052) |
| 100+ | CNY11.850 (CNY13.3905) |
| 250+ | CNY11.670 (CNY13.1871) |
| 500+ | CNY11.670 (CNY13.1871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.58 (CNY14.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG413DY-E3Copy
Manufacturer Standard Lead Time5 weeks
Order Code1364684
Technical Datasheet
Power Supply TypeSingle & Dual Supply
On Resistance Typ25ohm
On Resistance Max40ohm
Mux / Demux Configuration-
InterfacesParallel
Qualification-
MSL-
Technical Specifications
Power Supply Type
Single & Dual Supply
On Resistance Max
40ohm
Interfaces
Parallel
MSL
-
On Resistance Typ
25ohm
Mux / Demux Configuration
-
Qualification
-
Technical Docs (3)
Alternatives for DG413DY-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357
