Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG413DQ-T1-E3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2293531
EACH 2293531RL
Your Part Number
650 In Stock
Need more?
650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY10.900 (CNY12.317) |
| 250+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY9.600 (CNY10.848) |
| 2500+ | CNY9.150 (CNY10.3395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG413DQ-T1-E3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2293531
EACH 2293531RL
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 44V
On State Resistance Max80ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ25ohm
On Resistance Max80ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Precision monolithic quad SPST CMOS analogue switch designed to provide high speed, low error switching of precision analogue signals. Suitable for use in precision automatic test equipment, precision data acquisition, communication systems, battery powered systems and computer peripherals.
- 44V supply max rating
- ±15V analogue signal range
- TTL, CMOS compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-bevor-make switching action
- Simple interfacing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
5V to 44V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
80ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
On State Resistance Max
80ohm
No. of Pins
16Pins
On Resistance Typ
25ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
