Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG412LEDY-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2675728
Your Part Number
241 In Stock
Need more?
241 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.630 (CNY17.6619) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY9.650 (CNY10.9045) |
| 100+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 2500+ | CNY7.930 (CNY8.9609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.63 (CNY17.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG412LEDY-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2675728
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 16V, ± 3V to ± 8V
On State Resistance Max26ohm
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ16ohm
On Resistance Max26ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
26ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
On State Resistance Max
26ohm
No. of Pins
16Pins
On Resistance Typ
16ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG412LEDY-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
