Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG412LEDJ-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785940RL
Cut Tape2785940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.260 | CNY28.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.260 (CNY31.9338) |
| 10+ | CNY21.110 (CNY23.8543) |
| 25+ | CNY19.280 (CNY21.7864) |
| 50+ | CNY19.050 (CNY21.5265) |
| 100+ | CNY18.820 (CNY21.2666) |
| 250+ | CNY17.410 (CNY19.6733) |
| 500+ | CNY16.000 (CNY18.080) |
| 1000+ | CNY15.170 (CNY17.1421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG412LEDJ-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2785940RL
Cut Tape2785940
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max26ohm
Supply Voltage Range3.6V to 16V, ± 3V to ± 8V
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ16ohm
On Resistance Max26ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
26ohm
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
26ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3.6V to 16V, ± 3V to ± 8V
No. of Pins
16Pins
On Resistance Typ
16ohm
Switch Configuration
SPST - NO
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for DG412LEDJ-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
