Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG412DYCopy
Manufacturer Standard Lead Time7 weeks
Order Code1077067
Your Part Number
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.720 (CNY25.6736) |
| 10+ | CNY16.930 (CNY19.1309) |
| 25+ | CNY16.090 (CNY18.1817) |
| 50+ | CNY15.450 (CNY17.4585) |
| 100+ | CNY14.760 (CNY16.6788) |
| 250+ | CNY14.280 (CNY16.1364) |
| 500+ | CNY13.870 (CNY15.6731) |
| 1000+ | CNY13.300 (CNY15.029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.72 (CNY25.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG412DYCopy
Manufacturer Standard Lead Time7 weeks
Order Code1077067
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max25ohm
Supply Voltage Range10.8V to 13.5V, ± 13.5V to ± 16.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ25ohm
On Resistance Max25ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jun-2015)
Alternatives for DG412DY
2 Products Found
Product Overview
The DG412DY is a single-pole single-throw precision monolithic quad Analogue Switch designed to provide high speed, low error switching of precision analogue signals. To achieve high-voltage ratings and superior switching performance, this is built on high voltage silicon gate process. Each switch conducts equally well in both directions when ON and blocks input voltages up to the supply levels when OFF.
- An epitaxial layer prevents latch-up
- TTL/CMOS compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
25ohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
25ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
10.8V to 13.5V, ± 13.5V to ± 16.5V
No. of Pins
16Pins
On Resistance Typ
25ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
