Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG412DY-E3Copy
Manufacturer Standard Lead Time5 weeks
Order Code1364683
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.290 (CNY28.5777) |
| 10+ | CNY19.050 (CNY21.5265) |
| 25+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY16.120 (CNY18.2156) |
| 100+ | CNY15.700 (CNY17.741) |
| 250+ | CNY14.860 (CNY16.7918) |
| 500+ | CNY14.400 (CNY16.272) |
| 1000+ | CNY13.950 (CNY15.7635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.29 (CNY28.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG412DY-E3Copy
Manufacturer Standard Lead Time5 weeks
Order Code1364683
Technical Datasheet
Power Supply TypeSingle & Dual Supply
On Resistance Typ25ohm
On Resistance Max40ohm
Mux / Demux Configuration-
InterfacesParallel
Qualification-
MSL-
Technical Specifications
Power Supply Type
Single & Dual Supply
On Resistance Max
40ohm
Interfaces
Parallel
MSL
-
On Resistance Typ
25ohm
Mux / Demux Configuration
-
Qualification
-
Technical Docs (3)
Alternatives for DG412DY-E3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
