
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.150 (CNY18.2495) |
| 10+ | CNY12.040 (CNY13.6052) |
| 50+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY10.490 (CNY11.8537) |
| 500+ | CNY10.150 (CNY11.4695) |
| 1000+ | CNY9.860 (CNY11.1418) |
| 2500+ | CNY9.450 (CNY10.6785) |
Product Information
Alternatives for DG412DJ-E3
1 Product Found
Product Overview
The DG412DJ-E3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35µW) with high speed (tON - 110ns). To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG412 responds to opposite control logic.
- Halogen-free according to IEC 61249-2-21 definition
- TTL/CMOS Compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Fast switching
Applications
Industrial, Test & Measurement, Communications & Networking, Power Management, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Analogue Switch
35ohm
DIP
4Channels
35ohm
-
Through Hole
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
± 13.5V to ± 16.5V
16Pins
25ohm
SPST
Parallel
-40°C
-
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
