Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDG411LEDQ-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2629767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY11.320 (CNY12.7916) |
| 100+ | CNY10.680 (CNY12.0684) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY9.420 (CNY10.6446) |
| 1000+ | CNY9.300 (CNY10.509) |
| 2500+ | CNY9.070 (CNY10.2491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG411LEDQ-GE3Copy
Manufacturer Standard Lead Time22 weeks
Order Code2629767
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
On State Resistance Max130ohm
Supply Voltage Range± 3V to ± 8V, 3V to 16V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ16ohm
On Resistance Max130ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
130ohm
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
130ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 3V to ± 8V, 3V to 16V
No. of Pins
16Pins
On Resistance Typ
16ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for DG411LEDQ-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
